ROHM Semiconductor LMR1004 Single CMOS Operational Amplifiers
ROHM Semiconductor LMR1004 Single CMOS Operational Amplifiers are a rank product for the industrial equipment market. These devices are ideal for use in these applications. These devices feature zero drift, low offset voltage, and rail-to-rail input/output. This also makes the ROHM Semiconductor LMR1004 suitable for sensor amplifiers and equipment operating from battery power.
Features
- Low input offset voltage temperature drift
- Low input offset voltage
- Rail-to-rail input/output
Applications
- Industrial equipment
- Battery-powered equipment
- Current sense amplifiers
- Input, output ADC, and DAC buffers
- Photodiode amplifiers
- Sensor amplifiers
Specifications
- 25nV/°C (typ.) input offset voltage temperature drift
- 9μV (max.) input offset voltage
- Operating supply voltage range
- Single supply: 2.7V to 5.5V
- Dual supply: ±1.35V to ±2.75V
- Common-mode input voltage range of VSS to VDD
- 150pA (typ.) input bias current
- -40°C to +125°C operating temperature range
- 2.9mm x 2.8mm x 1.25mm SSOP5 package
Typical Application Circuit
Block Diagram
Published: 2026-09-25
| Updated: 2026-10-20