Airgain NL-SW-LTE-TCxWW Skywire® 4G LTE Cat 4/Cat 1 Modems

Airgain NL-SW-LTE-TCxWW Skywire® NimbeLink 4G LTE Cat 4/Cat 1 Embedded Cellular Modems deliver fast, reliable cellular connectivity to products with applications worldwide. These Skywire modems leverage Category 4 (NL-SW-LTE-TC4WWG) and Category 1 (NL-SW-LTE-TC1WWG) 4G LTE technology. The modems support GNSS, dual SIMs, a single SKU for both AT&T and Verizon networks, integrated TCP/IP stacks, and AT&T’s FirstNet (Band 14). Standardized connectivity gives flexibility to update and alternate radios for new geographies, carriers, and technologies.

Features

  • Small NimbeLink form-factor
  • 4G LTE Category 1 (NL-SW-LTE-TC1WWG) or Category 4 (NL-SW-LTE-TC4WWG) with 3G fallback
  • U.FL antenna ports for easy antenna integration
  • Band 14 support, FirstNet on AT&T’s network
  • Dual SIM support with integrated solder-down SIM and external 3FF SIM card slot
  • Integrated GNSS support for GPS, Glonass, Beidou, Galileo, and QZSS
  • Multi-carrier support on a single device
  • NimbeLink family pin compatibility
  • Long network life
  • Easily connect to Verizon or AT&T networks
  • Improved reception with RX diversity
  • 8x band LTE support
  • 1-year standard warranty
  • RoHS compliant

Specifications

  • Throughput
    • 10Mbps LTE, 42.0Mbps HSPA+ download and 5Mbps LTE, 5.76Mbps HSPA+ upload for NL-SW-LTE-TC1WWG
    • 150Mbps LTE, 42.0Mbps HSPA+ download and 50Mbps LTE, 5.76Mbps HSPA+ upload for NL-SW-LTE-TC1WWG
  • 3.4V to 4.2V supply voltage range, 3.8V nominal
  • 1.65V to 5.5V I/O voltage range
  • 30mV main power supply ripple voltage
  • 2000mA maximum current consumption, 400mA typical
  • -40°C to +85°C temperature range
  • 29.85mm x 34.4mm x 10.5mm in dimension

Block Diagram

Block Diagram - Airgain NL-SW-LTE-TCxWW Skywire® 4G LTE Cat 4/Cat 1 Modems
Published: 2023-08-08 | Updated: 2026-10-13