Renesas Electronics QCIOT-ICM42670POCZ Pmod™ Daughter Card

Renesas Electronics QCIOT-ICM42670POCZ Pmod™ Daughter Card features the TDK ICM-42670-P 3-axis gyroscope and 3-axis accelerometer. This development board features a standard hardware interface that enables rapid prototyping with any evaluation kit or microcontroller board equipped with a Pmod expansion capability. Software building blocks reduce coding time, and dual Type 6A Pmod connectors allow pass-through I2C signals for daisy-chained solutions.

With the onboard ICM-42670-P Inertial Measurement Unit (IMU), the Renesas Electronics QCIOT-ICM42670POCZ delivers stable readings and low noise in rough environments while also providing low-power modes and wake-up triggers. This combination enables custom solutions that can accommodate both low power and high reliability.

Features

  • ICM-42670-P high-performance 6-axis MotionTracking IMU
    • High reliability vs. temperature, shock, bending, and vibration
    • Low-power sleep mode (3.5µA for IC)
    • Interrupt supports wake-on-motion
    • APEX Motion Processing provides detection of common triggers, including tilt, freefall, low gravity, and significant motion
  • Standardized Type 6A Pmod connector supports I2C extended interface
  • Optional pull-ups for I2C lines
  • 1.71V to 3.6V operating supply voltage range
  • Moisture Sensitivity Level (MSL) 1

Applications

  • E-Mobility
  • Wearables
  • Medical and healthcare
  • Robotics

Board Design

Mechanical Drawing - Renesas Electronics QCIOT-ICM42670POCZ Pmod™ Daughter Card

Schematics

Schematic - Renesas Electronics QCIOT-ICM42670POCZ Pmod™ Daughter Card
Published: 2026-10-20 | Updated: 2026-11-09