STMicroelectronics EMI Filter & ESD Protection ICs

STMicroelectronics EMI Filter and ESD Protection Integrated Circuits (ICs) are highly integrated devices to suppress EMI/RFI noise in all systems exposed to electromagnetic interference. These filters include ESD protection circuitry, which prevents damage to the application when subjected to ESD surges up to 20kV. These devices come with 2-, 3-, 4-, 6-, and 8-line options. Some devices are AEC-Q101 qualified for use in automotive applications. The STMicroelectronics EMI Filter and ESD Protection ICs are available in a variety of packages to minimize PCB space.

Features

  • EMI symmetrical (I/O) low-pass filter
  • High efficiency in ESD suppression (IEC 61000-4-2 level 4)
  • Lead-free package
  • High reliability offered by monolithic integration
  • High design flexibility
  • High reduction of parasitic elements through integration and wafer-level packaging
  • Designed for applications where EMI filtering in ESD-sensitive equipment is required

Applications

  • LCDs, cameras, and keyboards for mobile phones and cars
  • Computers and printers
  • Communication systems
  • MCU boards
  • DSP inputs
  • Digital tuner inputs
  • Portable electronic devices
  • Navigation systems
  • Digital still cameras
  • Industrial and medical devices
  • Mobile POS
  • Human machine interfaces (HMI)
  • Home automation HMI
  • Security cameras
  • High-speed MultiMediaCard™
  • Battery management systems

Packages

Mechanical Drawing - STMicroelectronics EMI Filter & ESD Protection ICs
Published: 2026-10-13 | Updated: 2026-10-14