Telit Cinterion SE869eK5-DRK Dual-Frequency GNSS Receiver

Telit Cinterion SE869eK5-DRK Multiconstellation, Dual-Frequency Positioning GNSS Receiver features untethered dead reckoning (UDR) and supports real-time kinematic (RTK) positioning. These combined features provide uninterrupted, centimeter-level positioning and maintain performance even when GNSS signals are degraded or unavailable due to signal blockage or interference. The SE869eK5-DRK module is based on the upper tier of the Airoha Technology AG3335 chipset family and features an industry-standard 16mm x 12.2mm form factor with a 58-pin footprint that is backward compatible with existing designs. The SE869eK5-DRK GNSS receiver from Telit Cinterion is ideal for robotic lawn mowers, fleet management systems, and precision agriculture applications.

Features

  • RTK for centimeter-level precision
  • UDR for continuous position reporting without need for external signals
  • Embedded 6-axis IMU, LNA, and SAW for optimal performances
  • DGNSS via RTCM for submeter reliable precision
  • 58-pin footprint backward compatible with industry standard
  • Supports ephemeris file injection (A-GNSS) and onboard ephemeris prediction (A-GPS)
  • Jamming rejection and anti-spoofing (roadmap)
  • Telit Cinterion proprietary PTWS commands
  • EGNOS, WAAS, GAGAN, and MSAS capabilities embedded with positional error correction for augmented accuracy and integrity

Applications

  • Fleet management systems
  • Asset trackers
  • Automotive telematics systems
  • Precision agriculture
  • Robotic lawn mowers

Specifications

  • Frequency bands
    • GPS/QZSS L1 + L5
    • Galileo E1 + E5
    • GLONASS L1
    • BeiDou B1 + B2
    • NavIC L5
  • 75 (L1 band)/60 (L5 band) tracking channels
  • NMEA/RTCM standards
  • Up to 10Hz update rate
  • 16mm x 12.2mm form factor
  • -40°C to +85°C operating temperature range
Published: 2026-03-24 | Updated: 2026-09-29