Texas Instruments OPAx371D Decompensated Amplifier

Texas Instruments OPAx371D Decompensated Amplifier features a 125kHz wide gain bandwidth, 650nA/ch low quiescent current, and 500fA low input bias current. This amplifier operates from a 1.5V to 5.5V supply voltage with rail-to-rail input and output swing, and decompensated gain of ≥10V/V (stable). The OPAx371D decompensated amplifier includes single decompensated operational amplifiers optimized for high efficiency in ultra-low-voltage applications. This amplifier enables high-gain circuit configurations and longevity in battery-powered systems. Typical applications include portable electronics, medical sensor patches, CO detectors, active filters, audio microphone preamplifiers, pulse oximeters, and low-side current sensing.

Features

  • 125kHz wide gain bandwidth product
  • 650nA/ch low quiescent current
  • Operational from supply voltage as low as 1.5V
  • 3.9µVp-p low integrated noise (0.1Hz to 10Hz)
  • ±0.3mV low input offset voltage
  • 500fA low input bias current
  • Rail-to-rail input and output
  • Decompensated, gain ≥10V/V (stable)
  • Integrated RFI and EMI filters
  • -40°C to +125°C extended industrial temperature range

Applications

  • Portable electronics
  • Medical sensor patch
  • CO Detector
  • Active filters
  • Audio microphone preamplifier
  • Low-side current sensing
  • Motion detector (PIR, uWave, and so forth)
  • Pulse oximeter

Functional Block Diagram

Block Diagram - Texas Instruments OPAx371D Decompensated Amplifier

Typical Application Diagram

Application Circuit Diagram - Texas Instruments OPAx371D Decompensated Amplifier

Bridge Amplifier Circuit

Texas Instruments OPAx371D Decompensated Amplifier
Published: 2026-10-13 | Updated: 2026-10-16