Texas Instruments TMCS1170 Hall-Effect Current Sensors
Texas Instruments TMCS1170 Hall-Effect Current Sensors feature galvanically isolated AC and DC measurement in a compact QFN package. TI implements differential Hall sensors, integrated shielding, and coreless construction to reject interference from external magnetic fields. An internal low-resistance conductor enables high continuous current measurement while minimizing power loss and thermal dissipation.
The Texas Instruments TMCS1170 Sensors deliver a proportional analog output with fixed sensitivity, built-in drift compensation, and integrated overcurrent detection. Multiple sensitivity and reference-voltage options support bidirectional and unidirectional current measurements without system-level calibration. The small solution size and high ambient-field immunity make the sensors ideal for robotics, motor control, solar energy systems, power supplies, and overcurrent protection.
Features
- Galvanically isolated Hall-effect current sensing
- Bidirectional and unidirectional current-sensing options
- Coreless construction without external magnetic concentrators
- Differential Hall sensors for external magnetic-field rejection
- Integrated shielding for common-mode rejection and transient immunity
- Built-in drift compensation for measurement stability over temperature and lifetime
- Fixed sensitivity to eliminate ratiometry errors and improve supply-noise rejection
- Integrated overcurrent detection with dedicated fault output
- Low-resistance internal conductor for reduced power loss
- High continuous current capability in a compact footprint
- Multiple sensitivity and reference-voltage configurations
- No system-level calibration required
Applications
- Robotics
- Motor control
- Solar energy
- Power supplies
- Overcurrent protection
Specifications
- Functional isolation voltage of ±100V
- Continuous current capability of 60ARMS
- Internal conductor resistance of 0.6mΩ
- Signal bandwidth of 285kHz
- Output propagation delay of 300ns
- Overcurrent detection response time of 1.3µs
- Supply voltage range of 3V to 5.5V
- Typical sensitivity error of ±1%
- Maximum sensitivity error of ±2.85% from 25°C to +125°C
- Maximum offset error of ±15mV from 25°C to +125°C
- Maximum lifetime offset drift of ±20mV
- Lifetime sensitivity shift of less than 3%
- Sensitivity range of 26.4mV/A to 200mV/A
- Operating temperature options
- -40°C to +125°C for Grade 1 devices
- -40°C to +150°C for Grade 0 devices
- Device configurations
- Bidirectional 1.65V-reference options
- 132mV/A sensitivity with ±10A linear range
- 90mV/A sensitivity with ±14.7A linear range
- 44mV/A sensitivity with ±30A linear range
- 26.4mV/A sensitivity with ±50A linear range
- Bidirectional 2.5V-reference options
- 200mV/A sensitivity with ±10A linear range
- 100mV/A sensitivity with ±20A linear range
- 66mV/A sensitivity with ±30A linear range
- 40mV/A sensitivity with ±50A linear range
- Unidirectional 0.5V-reference option
- 80mV/A sensitivity with 50A linear range
- Bidirectional 1.65V-reference options
- 12-pin VQFN package
- Package dimensions of 3mm x 3mm
Additional Resources
Typical Application
Functional Block Diagram