Texas Instruments UCC2183XXQEVM-123 Evaluation Module (EVM)
Texas Instruments UCC2183XXQEVM-123 Evaluation Module (EVM) is a compact, half-bridge gate-driver board consisting of two isolated single-channel gate drivers. The evaluation module provides the isolated bias supply, drive current, protection, and monitoring needed to drive several different models of Wolfspeed® silicon-carbide (SiC) MOSFET modules and other IGBT or SiC MOSFET modules with a similar pinout. The Texas Instruments UCC2183XXQEVM-123 on-board isolated bias can provide an adjustable isolated voltage by changing passive components.
Features
- Fully compatible with the UCC2183xx family of isolated gate drivers
- Directly compatible with the FM3 and XM3 modules from Wolfspeed
- UCC34141 isolated bias supplies up to 1.5W to each driver
- Only a +12V input voltage is needed to generate the primary-side and secondary-side bias voltage
- Status LEDs indicate power-good and fault feedback from each driver
- Test points for all critical nodes to expedite debugging
Applications
- Traction inverter for EVs
- On-board charger and charging pile
- DC-DC converter for HEV/EVs
Board Layout
Published: 2026-10-14
| Updated: 2026-10-20