Harwin G125-MH1 1.25mm Pitch High Reliability Connectors
Harwin Gecko G125-MH1 Horizontal 1.25mm Pitch High-Reliability Connectors are capable of withstanding extreme shock, vibration, and temperature while offering a small footprint and low height with increased power to weight ratio. These shrouded connectors are available with through-hole or board-lock mounting in a 6 to 34 position range. The low height of these connectors enables PCBs to be placed closer together to increase miniaturization.Features
- Wire-to-board application
- Pin (male) contact gender
- Gold contact plating
- Phosphor bronze contact material
- Right angle mounting
- Through-hole or board-lock mounting style options
- Solder pin termination
- Latch lock type
- Green housing color
- Dual row
- Nylon housing material
- UL94V-0 flammability rating
- RoHS compliant
Specifications
- 6 to 34 positions
- 2A current rating
- 1GΩ insulation resistance
- -65°C to +150°C operating temperature range
- Measurements
- 3.3mm termination post length
- 1.25mm pitch
- 1.25mm row spacing
View Results ( 28 ) Page
| Part Number | Datasheet | Number of Positions | Mounting Style |
|---|---|---|---|
| G125-MH12005L5P | ![]() |
20 Position | Board Lock |
| G125-MH13405L3P | ![]() |
34 Position | Through Hole |
| G125-MH12005L7P | ![]() |
20 Position | Through Hole |
| G125-MH13405L7P | ![]() |
34 Position | Through Hole |
| G125-MH11605L5P | ![]() |
16 Position | Through Hole |
| G125-MH10605L1P | ![]() |
6 Position | Board Lock |
| G125-MH11005L1P | ![]() |
10 Position | Through Hole |
| G125-MH11205L1P | ![]() |
12 Position | Board Lock |
| G125-MH10605L3P | ![]() |
6 Position | Through Hole |
| G125-MH11005L5P | ![]() |
10 Position | Through Hole |
Published: 2015-11-23
| Updated: 2022-03-11