iBASE Technology SI-663-N Fanless Digital Signage Player

iBASE Technology SI-663-N Fanless Digital Signage Player utilizes 13th Gen Intel® Core™ processors (formerly Raptor Lake PS) and Intel® Iris® Xe display chips for exceptional performance and visuals. This energy-efficient signage player features an industrial-grade, compact design that is also fanless for challenging environments and versatile installation scenarios. The SI-663-N features iSMART energy-saving smart control, Observer advanced remote monitoring technologies, and versatile connectivity options, such as HDMI 2.0b, DP1.4++, DVI-D interfaces, and USB 3.2 ports. The system includes multiple M.2 expansion options for storage, 5G/LTE, Wi-Fi®, and BLUETOOTH® capabilities for customization potential. Additional features include security and reliability assurance with TPM 2.0, vPro, and a watchdog timer, as well as peripheral device power control (PDPC) to optimize power efficiency for connected peripherals.

iBASE Technology SI-663-N Fanless Digital Signage Player has certifications with CE, FCC Class B, and CCC. The unit runs on Windows 10 IoT Enterprise (64-bit) and Linux Ubuntu (64-bit), catering to different operating system needs.

Features

  • iSMART intelligent energy-saving technology - enables power on/off scheduling and power resume functions
  • Supports 13th/12th Gen Intel Core processors
  • 1x HDMI 2.0 / 1x DP++ 1.4 / 1x DVI-D
  • 2x DDR5-4800 SO-DIMM, dual channel, maximum 64GB
  • 1x M.2 B-Key (3052) for 5G connectivity
  • 1x M.2 E-Key (2230) for Wi-Fi, Bluetooth, or capture card options
  • TPM 2.0, vPro, and watchdog timer
  • Industrial-grade, robust, fanless, and compact design

Dimensions (mm)

iBASE Technology SI-663-N Fanless Digital Signage Player
Published: 2024-02-21 | Updated: 2024-02-22