KEMET High Permeability Ferrite AEC-Q200 Toroidal Coils

KEMET High Permeability Ferrite AEC-Q200 Toroidal Coils feature a wide variety of characteristics for automotive and harsh environment industrial applications. These common-mode chokes offer a high rated voltage of up to 1000V AC/DC, UL 94V-0 flame-retardant base and cap, and AEC-Q200 qualification. The SCR-XV coils are designed with proprietary high permeability ferrite S15H cores, the SCT-XV series utilizes ferrite 7HT cores with proprietary high heat resistance and high Bs characteristics, and SCF-XV coils feature a nanocrystalline metal core and are useful in various noise countermeasure fields. The SCN-XV coils, with their unique core structure, offer a dual-mode solution. The hybrid SCN-XV chokes provide the two functions of standard mode countermeasure and common mode noise suppression but with only one coil.

KEMET High Permeability Ferrite AEC-Q200 Toroidal Coils are useful in various noise countermeasure fields. Applications include onboard chargers for EVs/PHEVs, wireless charging systems with 85kHz, medium power drives for steering, air conditioning, and mild hybrid 48V systems, as well as high voltage automotive and harsh environment industrial EMI filtering.

Features

  • Proprietary high-permeability S15H ferrite material (SCR-XV)
  • Proprietary high-temperature 7HT ferrite material (SCT-XV)
  • Proprietary high temperature 7HT ferrite material (SCT-XV and SCN-XV)
  • High rated voltage, up to 1000V AC/DC
  • One coil to suppress both common and normal noise (SCN-XV)
  • -40°C to +150°C operating temperature range (SCF-XV, SCT-XV and SCN-XV)
  • -40°C to +120°C operating temperature range (SCR-XV)
  • High permeability
  • High impedance
  • UL 94V-0 flame-retardant rated base and cap
  • AEC-Q200 qualified

Applications

  • Onboard chargers for EVs/PHEVs
  • Electric compressor
  • Electric heater
  • Starter booster
  • DC / DC converter
  • Electric oil pumps
  • Electric power steering
  • WPT systems
  • Wireless charging systems with 85kHz
  • High-voltage automotive and harsh environment industrial EMI filtering
  • Medium power drives for steering, air conditioning, and mild hybrid 48V systems

Common & Dual Mode Coils

KEMET High Permeability Ferrite AEC-Q200 Toroidal Coils

Videos

Published: 2021-08-13 | Updated: 2025-08-21