Kingbright AA1608 Surface Mount LEDs

Kingbright AA1608 Surface Mount LEDs offer an ultra-small footprint of 1.6mm x 0.8mm dimensions with 0.55mm pitch. These LEDs consume low power and are used in robust type designs where durable case packages are necessary. The AA1608 SMD LEDs feature a 120° viewing angle and moisture sensitivity level 3. These LEDs are RoHS compliant and Halogen-free. The AA1608 LEDs are ideally suitable for compact optoelectronic applications such as backlight, status indicators, home and smart appliances, wearable and portable devices, and healthcare applications.

Users are recommended to use a wrist band or anti-electrostatic glove when handling the LEDs in order to avoid electrostatic discharge and power surge that can damage the LEDs. All devices, equipment, and machinery are advised to be electrically grounded while handling.

Features

  • Low power consumption
  • 1.6mm x 0.8mm dimensions with 0.55mm high:
    • Only minimum space required
  • Suitable for compact optoelectronic applications
  • 120° viewing angle
  • Moisture sensitivity level: 3
  • Halogen-free
  • RoHS compliant

Applications

  • Backlight
  • Status indicator
  • Home and smart appliances
  • Wearable and portable devices
  • Healthcare applications

Dimensions

Mechanical Drawing - Kingbright AA1608 Surface Mount LEDs
View Results ( 14 ) Page
Part Number Datasheet Illumination Colour Viewing Angle Wavelength/Colour Temperature Vf - Forward Voltage Power Rating
AA1608LQBS/D-295V AA1608LQBS/D-295V Datasheet Blue 120 deg 460 nm 2.65 V
AA1608LSESK AA1608LSESK Datasheet Orange 120 deg 610 nm 1.85 V
AA1608LSURSK AA1608LSURSK Datasheet Red 120 deg 645 nm 1.75 V
AA1608LSYSK AA1608LSYSK Datasheet Yellow 120 deg 590 nm 1.85 V
AA1608LVBS/A-295V AA1608LVBS/A-295V Datasheet Blue 120 deg 463 nm 2.8 V
AA1608LZGSK-295V AA1608LZGSK-295V Datasheet Green 120 deg 515 nm 2.65 V
AA1608LCGSK AA1608LCGSK Datasheet Green 120 deg 574 nm 1.9 V
AA1608QBS/D-10MAV AA1608QBS/D-10MAV Datasheet Blue 120 deg 3 V 80 mW
AA1608SESK AA1608SESK Datasheet Orange 120 deg 2.1 V 75 mW
AA1608SURSK AA1608SURSK Datasheet Red 120 deg 630 nm 1.95 V 75 mW
Published: 2021-02-20 | Updated: 2024-08-01