Littelfuse SLD6S Automotive TVS Diodes
Littelfuse SLD6S Automotive TVS Diodes offer a 14V to 57V working voltage range, 50µA maximum reverse leakage rating, and a 5mA test current. SLD6S diodes are AEC-Q101 qualified and feature low incremental surge resistance, excellent clamping capability, and a low-profile package. These diodes are designed to protect sensitive electronics against ESD, EFT, 10/1000 surge events, and inductive load switching voltage transient events. Littelfuse SLD6S Automotive TVS Diodes are ideal for severe automotive load dump applications.Features
- AEC-Q101 qualified
- SMTO-263 package and footprint are compatible with industrial popular DO218AB package
- Meet ISO7637-2 5a/5b protection and ISO16750 load dump test
- Glass passivated chip junction in modified TO263 package
- ESD protection of data lines in accordance with IEC 61000-4-2, 30kV(Air), 30kV (Contact)
- EFT protection of data lines in accordance with IEC 61000-4-4
- Excellent clamping capability
- Low incremental surge resistance
- UL 94V-0 flammability rating
- Low-profile package
- Matte tin lead–free plated
- Halogen-free and RoHS compliant
Functional Diagram
Dimensions
Additional Resources
Published: 2020-08-10
| Updated: 2024-06-27