Luminus Devices XNOVA Cube MP-1616 (6V) Illumination LEDs

Luminus Devices XNOVA Cube™ MP-1616 (6V) Illumination LEDs are unique, innovative devices designed for illumination applications where a wide viewing angle, compact footprint, and precise color control are essential features. XNOVA Cube LEDs are offered in a compact, 1.6mm x 1.6mm SMD package.

XNOVA Cube LEDs offer a 170º viewing angle, improve system efficacy, reduce cost, and simplify optical design in panel lights and omnidirectional bulbs. The wide 170+ viewing angle of XNOVA Cube LEDs promote Energy Star compliance for replacement lamps. It also results in increased mixing and uniformity for linear and area lighting. The miniature package size provides high lumen density. This creates a "point source" of light that provides flexibility to develop more innovative optical solutions.

Features

  • Wide 170º viewing angle
  • Hot lumen color targeted
  • 1.63W maximum operating input power
  • Compact 1.6mm x 1.6mm package
  • High efficacy: up to 143 lumens per watt
  • Wide color selection: 2700K to 5000K CCT
  • 6V input
  • Compatible with automatic placement equipment
  • Compatible with infrared reflow solder process
  • RoHs and REACH compliant

Applications

  • Replacement lamps
  • Panel lighting
  • Down lights
  • Cove lighting
  • Architectural lighting
  • Channel lighting

Package Outline

Mechanical Drawing - Luminus Devices XNOVA Cube MP-1616 (6V) Illumination LEDs
Published: 2017-01-05 | Updated: 2022-05-20