Bel Fuse Featured Products
Type 0652C/0652P Time-Lag Fuses
Low-breaking capacity in a glass-tube body cartridge fuse design with 5mm x 20mm dimensions.
0603C Fast-Blow Fuses
Ceramic tube body cartridge fuse designed, approved and complied with UL and CSA standards 248-14.
0650C/0650P Series Quick-acting Fuses
Feature a 250V AC at 1500A high-breaking capacity and a rated current range of 0.5A to 12A.
0HAAL Time-Lag Radial-Lead Micro Fuses
250VAC rated, complies with IEC standard 60127-3, sheet 4, and MIL-STD 202G environmental.
0ZRV Series Radial Leaded PTC Fuses
Low-hold current, solid-state resettable fuses that are ideal for up to 277VAC.
0ZAF Surface-Mount PTC Resettable Fuses
2920 chip size, AEC-Q compliant, and provides a faster time to trip than standard SMD devices.