Comchip Technology Featured Products
8.0SMDJ SMD Transient Voltage Suppressors
12V-36V working peak reverse voltage and 8000W peak pulse power capability in a halogen-free module.
AGT4350R-HF Silicon Epitaxial Planar Transistor
AEC-Q101 qualified, low collector-emitter saturation voltage VCE(sat) & corresponding low RCE(sat).
CDBHA30100LR-HF Low VF Schottky Barrier Rectifier
Designed with 100V repetitive peak reverse voltage and 30A average forward rectified current.
CDBHA10200LR-HF Low VF Schottky Barrier Rectifier
Designed with 200V repetitive peak reverse voltage and 10A average forward rectified current.
CDBZC0140L-HF Schottky Diode
Designed with 40V reverse voltage (VR) and 100mA average rectified forward current (IO).
CDBKA20120L-HF Low VF Schottky Rectifier
Designed with soft and fast switching capacity with 120V reverse voltage and 20A forward current.
BAS416-HF Fast Switching Diode
Features 85V repetitive peak reverse voltage, 250mW power dissipation, and 200mA forward current.
BAS321-HF Fast Switching Diode
Features 250V repetitive peak reverse voltage, 250mW power dissipation, and 200mA forward current.