Wakefield Thermal Featured Products
ulTIMiFlux Dielectric Phase Change TIM
Thermally conductive electrical insulators for semiconductor-to-heat sink interfaces
LCM-900 Liquid Chiller Module
Features 360W maximum power draw at 24VDC and vertical orientation within 30°.
LCM-600 Liquid Chiller Module
Features a hermetically sealed refrigeration system with a miniature variable-speed compressor.
FSW Friction Stir Welded Cold Plates
Features a solid-state welding method, which seamlessly joins metal pieces without melting them.
DST Double-Sided Adhesive Thermal Tape
Widely used to bond heat sinks to microprocessors and other power-consuming semiconductors.
131097 Vacuum-Brazed Liquid Cold Plate
Compatible with the industry’s power module devices, such as SiCs, GaNs, IGBTs, and SCRs.
DS Series DC Server Fans
Two-ball bearing system, 10MΩ insulation resistance, and a -10°C to +70°C temperature range.
ulTIMiflux Gap Pad Evaluation Kit
Features excellent flame retardance and includes 9 varieties of thermal interface materials (TIMs).