Analog Devices / Maxim Integrated MAX20011G Automotive Step-Down Converter

Analog Devices MAX20011G Automotive Step-Down Converter operates with a 3.0V to 5.5V input voltage range and supplies a 0.5V to 1.275V output voltage range. The wide input/output voltage range and the ability to provide up to 12A peak output current make this device ideal for on-board point-of-load and post-regulation applications. The Analog Devices MAX20011G achieves ±1.5% output error over load, line, and temperature ranges.

Features

  • High-Efficiency DC-DC Converter
  • Up to 16A Peak Output Current
    • MAX20011G IMAX = 16A
  • Differential Remote Voltage Sensing
  • 3.0V to 5.5V Operating Supply Voltage
  • I2C-Controlled Output Voltage: 0.5V to 1.275V in 6.25mV Steps
  • Excellent Load-Transient Performance
  • Programmable Compensation
  • 2.2MHz or 1.1MHz Operation
  • ±1.5% Output-Voltage Accuracy
  • Active-Low RESET Output
  • Current Mode, Forced-PWM Operation
  • ASIL C Compliant
    • Redundant Reference
    • BIST Diagnostics
    • PEC on I2C
    • Programmable OV/UV with ±1% Accuracy
  • Overtemperature and Short-Circuit Protection
  • 3.5mm x 3.75mm, 17-Pin Side-Wettable FC2QFN
  • -40°C to +125°C Grade 1 Automotive Temperature Range
  • Automotive ADAS Systems
  • SoC Core Power

Applications

  • Automotive ADAS systems
  • SoC core power

Block Diagram

Analog Devices / Maxim Integrated MAX20011G Automotive Step-Down Converter
Published: 2022-05-02 | Updated: 2023-04-14