Analog Devices / Maxim Integrated MAX30208 I2C Digital Temperature Sensor

Analog Devices MAX30208 I2C Digital Temperature Sensor operates from a 1.7V to 3.6V supply voltage. The sensor is a low-power, high-accuracy digital temperature sensor with ±0.1°C accuracy from +30°C to +50°C and ±0.15°C accuracy from 0°C to +70°C. The MAX30208 has a 16-bit resolution (0.005°C). The Analog Devices MAX30208 I2C Digital Temperature Sensor uses a standard I2C serial interface to communicate with a host controller. Two GPIO pins are available. GPIO1 can be configured to trigger a temperature conversion, while GPIO0 can be configured to generate an interrupt for selectable status bits.

Features

  • High accuracy and precision
    • ±0.1°C accuracy from +30°C to +50°C
    • ±0.15°C accuracy from +0°C to +70°C
  • Low power consumption
    • 1.7V to 3.6V operating voltage
    • 67μA operating current during measurement
    • 0.5μA standby current
    • 15ms integration time
  • Small size
    • 2x2x0.75mm, 10-Pin thin LGA
  • Safety and compliance
    • High- and low-temperature alarms
  • Digital interface
    • Configurable convert temperature input pin
    • Configurable interrupt output pin
    • 32-word FIFO for temperature data
    • 4 I2C addresses available—more addresses available by request
    • Unique ROM IDs allow device to be NIST traceable

Applications

  • Wearable body temperature monitors
  • Medical thermometers
  • Internet of Things (IoT) sensors

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX30208 I2C Digital Temperature Sensor
Published: 2019-06-20 | Updated: 2023-04-17