MEAN WELL EDR / NDR DIN Rail Power Supplies

MEAN WELL EDR / NDR DIN Rail Power Supplies are AC/DC supplies in a metal case. These cost-effective power supplies are single-phase, full range input devices with a slim width. Mean Well EDR is EN55022 class A, while NDR is EMC EN55022 class B.

Features

  • EDR
    • Metal case
    • 1∅, full range input
    • 32mm to 40mm model width
    • EMC EN55022 class A
    • Assemble on industrial rail TS-35 / 7.5 or 15
    • Two-year warranty
  • NDR
    • Metal case
    • 1∅, full range input
    • 32mm to 85.5mm model width
    • EMC EN55022 class B
    • Assemble on industrial rail TS-35 / 7.5 or 15
    • Three-year warranty
View Results ( 17 ) Page
Part Number Datasheet Description Output Power
NDR-120-12 NDR-120-12 Datasheet Power Supplies - DIN Rail Mount 120W 12V 10A EN55022 Class B 120 W
NDR-120-24 NDR-120-24 Datasheet Power Supplies - DIN Rail Mount 120W 24V 5A EN55022 Class B 120 W
NDR-240-24 NDR-240-24 Datasheet Power Supplies - DIN Rail Mount 240W 24V 10A Industrial Din Rail 240 W
NDR-240-48 NDR-240-48 Datasheet Power Supplies - DIN Rail Mount 240W 48V 5A Industrial Din Rail 240 W
NDR-480-24 NDR-480-24 Datasheet Power Supplies - DIN Rail Mount 480W 24V 20A Industrial Din Rail 480 W
NDR-480-48 NDR-480-48 Datasheet Power Supplies - DIN Rail Mount 480W 48V 10A Industrial Din Rail 480 W
NDR-75-24 NDR-75-24 Datasheet Power Supplies - DIN Rail Mount 76.8W 24V 3.2A EN55022 Class B 76.8 W
EDR-120-12 EDR-120-12 Datasheet Power Supplies - DIN Rail Mount 120W 12V 10A EN55022 Class A 120 W
EDR-120-24 EDR-120-24 Datasheet Power Supplies - DIN Rail Mount 120W 24V 5A EN55022 Class A 120 W
EDR-120-48 EDR-120-48 Datasheet Power Supplies - DIN Rail Mount 120W 48V 2.5A EN55022 Class A 120 W
Published: 2014-09-29 | Updated: 2022-03-11