MEAN WELL NGE100 Series 4-Port USB GaN Fast Chargers
MEAN WELL NGE100 Series 4-Port USB Gallium Nitride (GaN) Fast Chargers offer a 100W maximum total power rating, 90VAC to 264VAC universal AC input range, and a compact size. These chargers come in two variations: NGE100 and NGE100U. The NGE100 charger can be paired with six types of AC plugs (EU, US, UK, AU, CN, KR), making it suitable for business travel. The NGE100U charger is the US version equipped with a 90° vertically folding US plug, making it ideal for countries with two flat pins. These chargers utilize GaN technology and comply with level VI energy efficiency standards.
Additionally, these MEAN WELL NGE100 Chargers have compact dimensions of 62mm x 30mm x 85.5mm and two USB-C™ and two USB-A charging ports, allowing the simultaneous charging of multiple devices. The supported fast charging protocols include PD3.0 and QC3.0. Upon plugging in a device, it automatically recognizes and adjusts the charging voltage, allocating the charging power. All ports support independent fast charging, and either the C2 or USB-C1 supports a rapid 100W charge, making the chargers ideal for charging various electronic devices.
Features
- One model for multi-devices
- Interchangeable universal version (NGE100)
- Non-interchangeable AC folding plug US version (NGE100U)
- Globally certified
- Short-circuit, overload, and overtemperature protection
Applications
- Mobile phones
- Tablets
- Laptops
- Earphones
- Game devices
Specifications
- 90VAC to 264VAC universal AC input range
- 100W maximum rating for each USB-C port
- Supports QC2.0, QC3.0, PD3.0
- 5V/9V/12V/15V/20V auto-detection
- <0.3W no-load power consumption
- Level VI energy efficiency
- 62mm x 30mm x 85mm dimensions
- -20°C to +70°C operating temperature range
Available Plugs