MEAN WELL UHP-1500-HV High-Voltage Power Supplies
MEAN WELL UHP-1500-HV High-Voltage Power Supplies feature 115V, 230V, and 380V output voltages that can be used in a variety of DC high-voltage applications. These power supplies offer a slim, fanless/conduction-cooled design with a low 1U profile (41mm). The series provides high efficiency up to 95.5% and operates from -30°C to +70°C under air convection without a fan. MEAN WELL UHP-1500-HV Power Supplies include complete protection functions and 5G anti-vibration capability.
Features
- 115V/230V/380V high-voltage output
- Fanless and conduction-cooled design
- Slim and 1U low profile (41mm)
- Built-in active PFC function
- Protections
-
- Short circuit
- Overload
- Overvoltage
- Over-temperature
- DC 12V/0.4A auxiliary power
- Output voltage and constant current level programmable (PV/PC)
- Built-in remote ON-OFF control and DC OK signal
- Up to 2000m operating altitude
- LED indicator for power on
- Optional PMBus or CANBus protocol
- 5-year warranty
Applications
- Industrial automation machinery
- Industrial control system
- Mechanical and electrical equipment
- Electronic instruments and equipment
- Test and measurement instruments
- Laser-related machines
- Charging-related equipment
- DC centralized bus (lighting)
Additional Resources
Published: 2022-02-22
| Updated: 2026-03-05