MEAN WELL XLG-75/100 High Performance LED Drivers
MEAN WELL XLG-75/100 High Performance LED Drivers feature a constant power mode and a high voltage output. The MEAN WELL 75W and 100W devices feature a wide input range of 100VAC to 305VAC (Class I) and full power at 70% to 100% operation (Constant Power mode). Other key features include high efficiency up to 94.5%, surge protection (10KV/6KV), and a wide operating temperature range (-40°C to +90°C). The dimming function provides three-in-one dimming and meets IEC61347/UL8750 and GB7000.1 design requirements. Typical applications include LED street lighting, LED architectural lighting, LED bay lighting, and LED flood lighting.Features
- 75W and 100W
- Full power at 70% to 100% operation (Constant Power mode)
- Wide input range of 100VAC to 305VAC (Class I)
- SCP, OVP, and OTP protection functions
- Metal case with IP67 rating for indoor/outdoor applications
- 3-in-1 dimming function with isolation design
- 6KV/4KV surge protection (10KV/6KV optional)
- Lifetime >50,000 hrs
- 5-year warranty
- India (EESL) version with input over-voltage protection
Applications
- Skyscraper lighting
- Street lighting
- Floodlight lighting
- Stage lighting
- Fishing lighting
- Horticulture lighting
- Bay lighting
- DMX power supplies
- Type HL for use in class I, Division 2
Videos
Block Diagram
Additional Resource
View Results ( 12 ) Page
| Part Number | Datasheet | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Dimming |
|---|---|---|---|---|---|
| XLG-75-H-A | ![]() |
1.4 A | 27 VDC to 56 VDC | 75 W | Without Dimming |
| XLG-100-24-A | ![]() |
4 A | 24 VDC | 96 W | Without Dimming |
| XLG-75-L-AB | ![]() |
700 mA | 53 VDC to 107 VDC | 75 W | With Dimming |
| XLG-100-12-A | ![]() |
8 A | 12 VDC | 96 W | Without Dimming |
| XLG-100-H-A | ![]() |
2.1 A | 27 VDC to 56 VDC | 100 W | Without Dimming |
| XLG-100-H-AB | ![]() |
2.1 A | 27 VDC to 56 VDC | 100 W | With Dimming |
| XLG-100-L-A | ![]() |
700 mA | 71 VDC to 142 VDC | 100 W | Without Dimming |
| XLG-100-L-AB | ![]() |
700 mA | 71 VDC to 142 VDC | 100 W | With Dimming |
| XLG-75-12-A | ![]() |
5 A | 12 VDC | 60 W | Without Dimming |
| XLG-75-H-AB | ![]() |
1.4 A | 27 VDC to 56 VDC | 75 W | With Dimming |
Published: 2019-04-23
| Updated: 2023-08-28