TE Connectivity / Measurement Specialties MS8607-02BA01 PHT Combination Sensor
TE Connectivity's (TE) Measurement Specialties MS8607-02BA01 PHT Combination Sensor offers three environmental physical measurements in one device: pressure, humidity, and temperature (PHT). TE's MS8607-02BA01 PHT Combination Sensor is ideal for applications in which ultra-low power consumption, high PHT accuracy, and compactness are critical. High pressure resolution combined with high PHT linearity makes the MS8607 an ideal candidate for environmental monitoring and altimeter in smart phones and tablet PCs, as well as PHT applications such as HVAC and weather stations.Features
- Integrated pressure, humidity and temperature sensor
- 5mm x 3mm x 1mm QFN package
- 10mbar to 2000mbar operating range, 0%RH to 100%RH, -40°C to +85°C
- 0.016mbar resolution, 0.04%RH, 0.01°C
- 1.5V to 3.6V supply voltage
- Fully factory calibrated sensor
- I2C interface
Applications
- Smart phones and Tablet PCs
- HVAC applications
- Weather stations
- Printers
- Home appliances and humidifiers
Technical Data
Published: 2015-08-24
| Updated: 2022-03-11