Home
NEWEST Products
New by Manufacturer
Mikroe
Power Management Click Boards - Mikroe
Mikroe Power Management Click Boards
Enlarge
Mikroe Power Management Click Boards are used to add power management solutions for various applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any type of power applications, including medical, industrial, and automation.
Power Management Categories
Featured Products
A versatile battery operated power manager.
A buck-boost voltage regulator that combines buck conversion and boost conversion.
Drives RGB LEDs with up to 30mA per segment, via the digital I2 C interface.
Drives an array of high-power LEDs with a constant current up to 1.5A.
A DC/DC voltage converter device designed to output both positive and negative voltages.
Supercapacitor charger that provides continuous power for a load connected to the output terminals.
A high-efficiency step-down converter that provides 3.3V on its output.
Compact add-on board for RS485 network communication.
Easily enhances Arduino UNO boards and matches the Arduino UNO pinout to add functionalities.
A compact add-on board with a brushed DC motor driver.
Small add-on board that precisely senses AC/DC.
Compact add-on board that boosts low input voltages to a stable output using the XCL105B331H2-G.
A compact add-on board developed to boost the power capabilities of devices.
View All Click Boards
Add new functionality to mikroBUS™ development boards w/ zero hardware configuration.
Enlarge
Published: 2019-04-10
| Updated: 2025-08-21