Murata DFE High Current Metal Inductors

Murata DFE High Current Metal Inductors utilize magnetic iron powder to ensure large current capabilities and have a flat wire for low DC resistance. These low-profile inductors offer magnetical shielding and low audible core noise. They are reflow solderable, halogen free, and RoHS compliant. Murata DFE Metal Alloy Inductors have an operating temperature range of -40°C to +85°C/+125°C.

Features

  • Low profile
  • Magnetic iron powder ensures the capability for large currents
  • Flat wire offers low DC resistance
  • Magnetically shielded, low audible core noise
  • -40°C to +85°C/+125°C operating temperature range
  • Reflow solderable
  • Halogen free
  • RoHS compliant
Published: 2015-08-04 | Updated: 2026-02-27