Murata GCQ High Q Chip Multilayer Ceramic Capacitors

Murata GCQ High Q Chip Multilayer Ceramic Capacitors feature high Q and low ESR, providing high-frequency characteristics and reduced power in automotive applications. Murata GCQ features ceramic with extremely low loss at high frequency as the dielectric material and copper for the internal electrodes.

This capacitor series is ideal for matching applications. GCQ features 50VDC rated voltage and 0.10pF to 47pF capacitance.

Features

  • High Q
  • Low ESR
  • Ceramic dielectric material
  • Copper internal electrodes
  • 1.0mm x 0.5mm size
  • 50VDC rated voltage
  • 0.10pF to 47pF capacitance

Applications

  • Automotive
    • Power train
    • Safety equipment

Internal Structure Diagram

Chart - Murata GCQ High Q Chip Multilayer Ceramic Capacitors

Videos

Published: 2017-10-31 | Updated: 2022-06-28