Murata Electronics Microblower MZBD Evaluation Drivers

Murata Electronics Microblower MZBD Evaluation Drivers are driver circuits for evaluating MZB Microblowers. The microblowers are small and lightweight air pumps that achieve a high pressure and high flow rate. Murata MZBD002 is a self-oscillation circuit for the MZB1001T02. The MZBD304 is a sample circuit for the MZB3004T05 and MZB3005T06. IC clips or lead wires should be used when connecting DC power supplies to drive circuits. Users should exercise caution when soldering lead wires and avoid touching the soldering iron directly to the body of the microblower.

Features

  • Sample drive circuits for MZB Microblowers
  • Operating voltage and condition
    • MZBD304
      • 8VDC to 18VDC, <+10kPa back pressure
      • 8VDC to 19.5VDC, ≥+10kPa back pressure
    • 8VDC to 21VDC, room temperature and normal pressure (MZBD002)
  • +350°C maximum temperature of iron
  • Within 3s/each terminal contact time

Applications

  • Air blowers for fuel cells and other similar equipment
  • Particulate diffusers using high-speed airflow
  • Air pumps for entertainment and interior decoration

Appearance

Location Circuit - Murata Electronics Microblower MZBD Evaluation Drivers

Driver Circuit Connections

Application Circuit Diagram - Murata Electronics Microblower MZBD Evaluation Drivers
Published: 2025-03-24 | Updated: 2025-04-04