3M AB8000 EMI Absorbers
3M AB8000 Electromagnetic Interference (EMI) Absorbers provide high-temperature resistance up to +150°C for near-field applications from 300MHz to 4GHz. These composite absorbers consist of silicone carrier resin and magnetic fillers, which help suppress near-field EMI noise while interacting and/or influencing an electromagnetic (EM) field to help reduce EMI transmissions or reflections. The high-temperature magnetic EMI absorbers offer a long shelf life, multiple thicknesses, and removable liners for easy handling and die-cutting. 3M AB8000 EMI Absorbers are designed for traces and small enclosures, such as mobile phones, measurement and sensor devices, computers, tablets, and automotive applications.Features
- Designed for traces and small enclosures
- Layers include transparent PET film release liner, composite absorber layer, and blue PET film release liner
- High permeability
- Absorbing performance from 300MHz to 4GHz
- High-performance resin system for solder reflow stable performance
- High-temperature resistance (+150°C)
- Available without adhesive
- Multiple thickness options
- Supplied on removable liners for easy handling and die-cutting
- 2-year shelf life
- Halogen free
Applications
- Shields DC and low-frequency magnetic fields
- Mobile phones
- Computers and tablets
- Measurement and sensor devices
- Protects magnetic flux-sensitive devices such as Hall sensors and flux gates from external low-frequency magnetic fields
- Electronic equipment protection for automotive
Layered Construction
Published: 2024-10-11
| Updated: 2024-10-21