3M HF659 Shielded/Jacketed Halogen-Free Cables
3M HF659 Shielded/Jacketed Halogen-Free Cables offer a 150V voltage rating, a 107Ω balanced impedance rating, and a -40°C to +105°C temperature range. The HF659 series features round construction to permit easier routing. The continuous split/bond repeat allows for mass termination of IDC connectors, and dual shielding provides 35db average shielding.Features
- Round construction permits easier routing
- 28AWG wire on 0.05" centers permits mass termination to a broad line of IDC connectors
- Continuous split/bond repeat allows for mass terminations of IDC connectors
- Dual shielding provides 35db average shielding
- Primary cable is zippable for branching or discrete termination
Specifications
- Voltage ratings
- 150V for USA
- 150V for Canada
- <50V for EU
- Insulation resistance: (Primary Cable) > 1 × 1010Ω/10ft. (3m)
- Characteristic impedance
- 54Ω unbalanced
- 107Ω balanced
- Capacitance
- 28.7pF/ft (74.3pF/m) unbalanced
- 14.4pF/ft (47.2pF/m) balanced
- Inductance
- 0.08μH/ft (0.27μH/m) unbalanced
- 0.16μH/ft (0.52μH/m) balanced
- Propagation delay
- 1.55ns/ft (4.95ns/m) unbalanced
- 1.54ns/ft (4.95ns/m) balanced
- 66% velocity of propagation
- -40°C to +105°C operating temperature range
Cable Drawing
Published: 2019-05-09
| Updated: 2023-05-10