Advanced Illumination RL121 Small High Dispersion Bright Field Lights

Advanced Illumination RL121 Small High Dispersion Bright Field Lights provide non-lensed light at broad angles, emitting soft lighting for applications that require short working distances. At only 14.2mm thick, the lights offer a low-profile design suitable for space-constrained applications. Various wavelengths, from UV to IR, are available when using the RL121 field lights. Advanced Illumination RL121 Field Lights feature a protection rating of IP50 and an operating temperature range of 0°C to +60°C.

Features

  • Provides soft lighting
  • Disperses light at broad angles
  • Low-profile design
  • Optional adapter rings
  • Various wavelengths available from UV to IR
  • Ideal for space-constrained applications

Specifications

  • 2m long standard cable
  • IP50 protection rating
  • L70 lumen maintenance
  • 13 wavelengths available
  • 0.12A to 0.24A 24V current range
  • 0°C to +60°C operating temperature range
  • CE, RoHS, and IEC 62471 compliance

Intensity Characteristics

Chart - Advanced Illumination RL121 Small High Dispersion Bright Field Lights
Published: 2025-07-29 | Updated: 2025-08-19