Allegro MicroSystems A81481 PMICs
Allegro MicroSystems A81481 Power Management Integrated Circuits (PMICs) feature short-circuit protection, magnet-free torque sensing, integrated power management, and triple-watchdog architecture tracking. Allegro MicroSystems A81481 PMICs comply with ASIL-D and AEC-Q100 standards. The PMICs are designed for automotive, industrial, and robotics applications.
Features
- Single-chip PMIC
- Footprint- and register-compatible gate drivers
- Magnet-free torque sensing
- Integrated power-management paths
- Triple-watchdog architecture tracking
- ASIL-D compliance
- Handles severe voltage spikes and transients
- Failsafe microcontroller monitoring
- Integrated short-circuit protection
- Automotive AEC-Q100 Grade 0 certification
Applications
- Advanced driver assistance systems (ADAS)
- Chassis systems
- Braking and suspension
- Automotive electronic control units (ECUs)
- Industrial robotics
- Electronic power steering
- Electrohydraulics
- On-board chargers
- High-voltage traction inverters and motors
- Industrial environments
Specifications
- 48V battery
- 12V to 72V operating range
- 5 low-dropout regulator (LDO) outputs
- 5.4V, 12.5V dual-stage buck outputs
Published: 2026-11-09
| Updated: 2026-11-09