Amphenol Aorora Spring Contacts

Amphenol Aorora Spring Contacts are designed for signal, power, and shielding. These spring contacts are available in heights ranging from 1mm to 20mm. The spring contacts are made of copper alloy or stainless steel with Gold, Tin, or Nickel plating options. These spring contacts operate in the -40°C to 105°C temperature range and are RoHS compliant. The spring contacts are extensively used in the consumer and automotive markets.

Features

  • Wide working height
  • Make the device thinner
  • High-reliability design
  • Wide operating temperature
  • Cost-effective

Specifications

  • Material:
    • Copper alloy or stainless steel
    • Nickel, Tin, or Gold plating
  • Mechanical performance (At working height):
    • Stainless steel:
      • 0.09kgf (0.88N) minimum
    • Copper alloy force:
      • 0.025kgf (0.245N) minimum
  • Electrical performance:
    • Connected for signal, power, and shielding
    • 100mΩ maximum contact resistance
  • Packaging:
    • Reel and tape
  • -40°C to 105°C operating temperature range

Applications

  • Automotive infotainment
  • Smart home
  • Smart wearable
Published: 2023-02-24 | Updated: 2023-03-06