Amphenol i2s H2 Pressure Sensors
Amphenol i2s H2 Pressure Sensors are designed for use in hydrogen (H2) applications, such as fuel cells, filling stations, and high-pressure tanks. These sensors measure pressures up to 900bar (30bar for the MPS version), making them ideal for measuring tasks in stationary and mobile hydrogen systems and tanks. The H2 Pressure Sensors withstand harsh environments and provide reliable, precise measurements over their entire lifetime. These devices are available with different analog and digital (SENT/LIN) output signals for optimal system integration.Features
- Up to 900bar hydrogen pressure measurement
- MPS version senses up to 30bar
- Mono-part sensing element without welded parts
- High level of hydrogen compatibility
- Media-tested materials
- Burst-proof and high durability
- Freezing robust design
- Certified according to EC79 and HGV 3.1
- Various versions available
- Analog output voltage and SENT and LIN output
- Different mechanical connectors available (metric and UNF)
- High-pressure sensor with cone seal
Applications
- Systems for the production, usage, and storage of hydrogen
- Industrial and automobile
- Fuel cells
- High-pressure tanks, storage and filling stations, and hydrogen stations
- Measurement and testing technology
Additional Resources
Published: 2021-09-24
| Updated: 2025-09-29