PCTEL / Amphenol Mobile Antennas

PCTEL / Amphenol Mobile Antennas are designed to provide high-performance and reliable Wi-Fi®, BLUETOOTH®, and Bluetooth Low-Energy connectivity. Various series are represented in the mobile product family from PCTEL / Amphenol, ensuring an ideal antenna is available for almost any application, environment, or project. Suitable applications for these antennas include industrial IoT, EV charging stations, thick roof installations, and intelligent transportation systems (ITS).

Features

  • 108MHz to 7.15GHz frequency range
  • Coverage
    • Wi-Fi
    • Bluetooth
    • 2G/3G/4G/5G
    • Cellular
    • BeiDou
    • GLONASS
    • GNSS
    • GPS

Applications

  • Industrial IoT
  • EV charging stations
  • Thick roof installations
  • ITS
Published: 2025-01-28 | Updated: 2026-02-04