Amphenol Wilcoxon 993B Series Triaxial Accelerometers

Amphenol Wilcoxon 993B Series Triaxial Accelerometers offer a 40g to 160g peak acceleration range, 18VDC to 30VDC voltage source, and 400Ω output impedance rating. The 993B series includes not only general-purpose triaxial accelerometers but also an intrinsically-safe accelerometer and CSA-certified accelerometer. These accelerometers feature 10-32 captive screws for mounting, hermetic sealing, and 316L stainless steel case material. Amphenol Wilcoxon 993B Series Triaxial Accelerometers have a 25mV/g to 100mV/g sensitivity range and -50°C to +120°C operating temperature range.

Specifications

  • 25mV/g to 100mV/g sensitivity range
  • 40g to 160g peak acceleration range
  • 18VDC to 30VDC voltage source
  • 2mA to 5mA current regulating diode
  • 400Ω output impedance
  • 11VDC bias output voltage
  • 500g peak vibration limit
  • Hermetic sealing
  • 316L stainless steel case material
  • 10-32 captive screw mounting
  • 1/4-28 captive screw mounting (993B-7-33)
  • -50°C to +120°C operating temperature range
  • Hazardous area-certified versions available
Published: 2022-06-07 | Updated: 2022-06-10