Amphenol Aerospace 2M Warrior Grip Push-Pull Connectors
Amphenol Aerospace 2M Warrior Grip Push-Pull Connectors combine fast charging, 10A capability, and compatibility to existing Nett Warrior Push-Pull Connectors. Amphenol Aerospace 2M Warrior Grip Push-Pull Connectors offer numerous enhancements to the standard 2M804 design, including a unique mate-force rating for quick disconnect and selectively plated shells for improved conductivity. The Warrior Grip is tailor-made for nearly any soldier-worn application.Features
- Intermateable with existing Nett Warrior Push-Pull Connectors
- 10A power capability in a Size #23 contact
- 13lbs. ±3 unmating force, will not disconnect until the intended time
- Diverse range of mounting options for plugs and receptacles
- Textured shell design for enhanced grip and easy disconnect
- Gold-plated EMI spring for robust shielding and durability
- Integrated banding platform for easy cable termination
- Selective plating for improved conductivity
- Ambient temperature range
- 7.5A continuous
- +160.5°C maximum operating
- +45.5°C maximum operating for MIL-STD-1472
- 10A continuous
- +151°C maximum operating
- +36°C maximum operating for MIL-STD-1472
- 7.5A continuous
Videos
Call-Outs
Published: 2022-08-24
| Updated: 2024-09-11