Amphenol Commercial NETBridge+® Automotive Ethernet Connectors

Amphenol Commercial NETBridge+® Automotive Ethernet Connectors are designed for automotive applications and can transmit up to 100Mb/s and 1Gb/s. These Ethernet connectors offer high data transmission rates according to IEEE 100BASE-T1 and 1000BASE-T1 and will be upgraded to 10Gb/s. The automotive Ethernet connectors use single-pair cables to transmit data. The NETBridge+® is developed according to USCAR-2 and Ethernet specifications and is offered in miniaturized and sealed configurations. These Ethernet connectors consist of fully shielded versions and small form factor and operate from -40°C to 100°C temperature range in sealed and unsealed configurations. Typical applications include camera module infotainment, LiDAR, mmWave Radar, Body Control Unit (BCU), Zone Control Unit (ZCU), and Advanced Driver Assistance Systems (ADAS).

Features

  • Offers a high data transmission rate
  • Touch proof design
  • Scalable port options with 1x1 to 1x3 and 2x2 to 2x3 ports for the right angle and vertical configurations
  • Fully shielded versions
  • Mechanical and visible color coding
  • Mechanical and robust design
  • CCPA for a secondary lock of the contact carrier
  • Small form factor

Specifications

  • Electrical performance:
    • 100MΩ minimum insulation resistance
    • 3A maximum contact current rating
    • 500VAC dielectric withstand voltage
  • Mechanical performance:
    • 75N maximum mating force
    • 1N minimum withdrawal force
    • 25 cycles minimum durability
  • Approvals and certifications:
    • USCAR-2 compliant
    • IATF Production compliant
    • RoHS
    • REACH/SVHC
    • Low-halogen
  • -40°C to 100°C operating temperature range
  • Class V1 vibration

Applications

  • Camera module
  • Infotainment
  • LiDAR
  • mmWave Radar
  • Body Control Unit (BCU)
  • Zone Control Unit (ZCU)
  • Advanced Driver Assistance Systems (ADAS)
Published: 2023-11-07 | Updated: 2026-02-02