Amphenol Advanced Sensors NTC Type 65 Interchangeable Thermo Thermistors
Amphenol Advanced Sensors NTC Type 65 Interchangeable Thermometrics Thermistors offer a 25mW maximum power rating and high reliability and stability over an interchangeable range. These precision, solid-state temperature sensors feature interchangeability down to ±0.05°C. Amphenol Advanced Sensors NTC Type 65 Thermistors offer special tight tolerances in the clinical range for medical applications.Features
- Precision, solid-state temperature sensor
- Interchangeability down to ±0.05°C
- Suitable for use over -40°C to +105°C operating temperature range
- High sensitivity greater than -4%/°C at +25°C
- Suitable for temperature measurement, control, and compensation
- High reliability and stability over interchangeable range
- Most popular resistance (R) vs. temperature (T) curves available
- Special tight tolerances in the clinical range for medical applications
- Resin coated for good mechanical strength and resistance to solvents
- 0.004" (0.1mm) diameter heavy isomid insulated bifilar nickel lead wires
Dimensions
Published: 2019-09-16
| Updated: 2025-02-27