Amphenol PCD 86P Clamps
Amphenol PCD 86P Clamps are a replacement clamp of choice and a lightweight alternative to the AS21919 metal clamps. Specifically designed to reduce both weight and installation time, the Pcd 86P clamps feature several key value-add designs. Amphenol PCD 86P devices include separate locking and mounting locations, a bottom hinge for easy wire bundle installation, and a non-conductive, non-corrosive, PEEK polymer construction. The 86P clamps are engineered for lean manufacturing and developed as a one-for-one replacement to outperform heavier industry-standard metal clamps. These 86P clamps offer 15 sizes for bundle supports ranging from 0.125” to 1.625”.Features
- Lightweight alternative to AS21919 metal clamps
- 41% lighter vs AS21919 CRES and 8% lighter vs AS21919 ALU
- Pre-mountable design with tool-less opening and closure
- Ergonomic design
- Decreased risk of injury, foreign objects debris (FOD), and time, when installing 86P clamps
- Reduce installation time of up to 60% vs standard metal clamps
- Non-conductive and non-corrosive PEEK material
- Overmolded silicone cushion
- Increased shock and vibration performance
- Allows for more wire bundle ranges due to fewer part numbers vs AS21929
Applications
- Commercial aerospace
- Military aerospace
- eVTOLs
- Rail
- Industrial
Specifications
- Materials
- Polyetheretherketone (PEEK) plastic (glass-reinforced) per MIL-P-46183
- Silicone rubber elastomer protection per ASTM-D-2000
- 50lbs static load in all directions
- 43.92Grms vibration
- SAE AS23190 and SAE AS21919 standards
- Temperature limits
- -65°F to +350°F (-54°C to +175°C) operating temperature range
- Up to +500°F flammability, UL 94V-0, FAR25.853
Videos
Published: 2021-05-20
| Updated: 2024-07-25