Amphenol Piher PS2P-ARC Position Sensors
Amphenol Piher PS2P-ARC Position Sensors prevent radial and axial play on pivot joints where misalignment results in poor operational performance and labor-intensive maintenance. The PS2P-ARC's electronics module is attached to the chassis and the magnet is attached to the rotating parts of a pivot joint (or vice versa). Without the need for gears or linkages, the PS2P-ARC sensors are easy to mount. The PS2P-ARC measures changes in position relative to the sensor by detecting the movement of a sinusoidal magnetized arc magnet located in a separate housing. This arc magnet is only sensitive to the flux density co-planar with the IC surface. PS2P-ARC sensors deliver the same precision and stability throughout their lifetime, despite extremes of vibration, shock, temperature, and contamination. As absolute sensors, the Amphenol Piher PS2P-ARC Position Sensors will not lose their values even after a power failure.Features
- No internal or external gears or linkages
- Easily assembled and calibrated
- Free from wear and tear over lifetime
- Immune to radial and axial play
- IP69K sealing
- High operating temperature range
- Shock and vibration resistance
- Unlimited mechanical life
- Fully customizable
- Custom mechanical design
- Programmable transfer function and switch outputs
- Different output protocols and redundancy levels
Applications
- Tractor hitch position
- Boom loader position
- Excavator bucket position
- Telehandler position
- Forklift height and tilt
- Articulated vehicles pivot joint position
- Active suspension
- Marine steering and throttle control
- Marine hydraulic arm position
- Robotic arm position
Videos
Published: 2023-03-02
| Updated: 2024-03-21