Amphenol TPC Accessories

Amphenol TPC Accessories cover a range of products, including Vulko-Wrap™ cable tape, 6:1 shrink tubing, Kord-Gard® strain reliefs, and Grip-Seals® cable glands. The Vulko-Wrap lineup features reinforced wrap and self-vulcanizing insulating wrap, both made with a specially compounded, synthetic silicone elastomer that resists oil, water, ozone, and chemicals over a temperature range from -51°C to +204°C. These adhesive-free wraps require no heat, become fully bonded in 24 hours, remain pliable over time, and are easy to remove. The Amphenol TPC 6:1 shrink tubing offers a heavy-duty design that easily fits over and seals large, bulky connections from 1.7" to 4.7". The inner adhesive offers excellent strain relief, added tensile strength, and a watertight seal.

Both the Kord-Gard aluminum mesh strain reliefs and Grip-Seals aluminum cable glands feature an aluminum compression bushing and a threaded body that resist corrosion and weathering at temperatures up to +121°C. Meanwhile, the Grip-Seals nylon cable glands use a nylon friction ring for uniform compression, preventing bushing damage and providing a tight, uniform seal on the cord surface to seal out chemicals, oil, and other contaminants.

Features

  • Vulko-Wrap black reinforced wrap
    • High dielectric strength is effective for all electrical connections
    • Specially compounded, synthetic silicone elastomer
      • Resistant to oil, water, ozone, and many chemicals
      • Withstands temperatures from -51°C to +204°C
    • Immediate vulcanization
      • Requires no heat
      • Becomes fully bonded in 24 hours at room temperature
      • Remains pliable over time
    • Adhesive-free
      • Easy to remove
      • Leaves no residue
      • Covered fittings are immediately reusable
    • Reinforced with glass yarn braid
      • Reinforcing braid embedded in center of material
      • Enhanced mechanical strength while still allowing product to cover irregular shapes
    • Extra-thick 40-mil design allows wrapping over sharp and irregular surfaces without tearing or puncturing
    • Dielectric strength of 500V per mil
    • Each roll has 36ft of tape that is 1" wide
  • Vulko-Wrap self-vulcanizing insulating wrap
    • Completely safe to use on all electrical connections
    • High dielectric strength is effective for all electrical connections
    • Specially compounded, synthetic silicone elastomer
      • Resistant to oil, water, ozone, and many chemicals
      • Withstands temperatures from -51°C to +204°C
    • Immediate vulcanization
      • Requires no heat
      • Becomes fully bonded in 24 hours at room temperature
      • Remains pliable over time
    • Adhesive-free
      • Easy to remove
      • Leaves no residue
      • Covered fittings are immediately reusable
    • Stretches to approximately 2 1/2 times its length
      • Conforms to irregular shapes and uneven surfaces
      • Can be used on parts that move or vibrate
    • Triangular cross-section with color guideline allows even thickness for uniform high dielectric strength
    • Available in multiple sizes
      • Covers more surface than ordinary electrical tape with single wrap
      • Extra-thick design allows wrapping over sharp and irregular surfaces without tearing or puncturing
  • 6:1 shrink tubing
    • Cross-linked polyolefin, flame-retardant construction
    • Universal use
    • High dielectric strength
    • Self-sealing
      • Inner adhesive provides watertight seal
      • Easily fits over and seals large, bulky connections
      • Ideal for wet and corrosive locations and underground applications
    • Covers wide range of cable diameters from 1.7" to 4.7"
      • Provides excellent strain relief and tensile strength
      • Versatile design adheres to cable jackets and other non-oily surfaces
  • Kord-Gard aluminum mesh strain relief
    • Maximum operating temperature of +121°C
    • Unique drop-in basket design makes for easier assembly
    • Includes multiple synthetic sealing bushings so one part number covers variety of cord diameters
    • Partial double-weave stainless steel mesh
      • Provides exceptional gripping strength and longer life
      • Resists corrosion
    • Nickel-plated friction ring
      • Provides uniform compression for proper seal
      • Prevents bushing damage
      • Results in tight, uniform seal on cord surface
    • Aluminum compression bushing, threaded body, and sealing O-ring
      • Resistant to corrosion and weathering
      • Easy attachment to pendants and electrical enclosures
      • Seals out water, oil, metal particles, and other contaminants
  • Grip-Seals aluminum cable glands
    • Maximum operating temperature of +121°C
    • Includes multiple synthetic sealing bushings so one part number covers variety of cord diameters
    • Available in straight and 90° configurations
    • Nickel-plated friction ring
      • Provides uniform compression for proper seal
      • Prevents bushing damage
      • Results in tight, uniform seal on cord surface
    • Aluminum compression bushing, threaded body, and sealing O-ring
      • Resistant to corrosion and weathering
      • Easy attachment to pendants and electrical enclosures
      • Seals out water, oil, metal particles, and other contaminants
  • Grip-Seals nylon cable glands
    • Includes multiple synthetic sealing bushings so one part number covers variety of cord diameters
    • Available in straight and 90° configurations
    • Nylon friction ring
      • Provides uniform compression for proper seal
      • Prevents bushing damage
      • Results in tight, uniform seal on cord surface
    • Security yellow nylon compression nut, threaded body, and sealing O-ring
      • Resists impact and corrosion
      • Provides exceptional gripping strength
      • Easy to remove and reuse
      • Seals out water, oil, metal particles, and other contaminants
Published: 2026-04-28 | Updated: 2026-05-18