Amphenol Wilcoxon 726/726T Compact Piezoelectric Accelerometers
Amphenol Wilcoxon 726/726T Compact Piezoelectric Accelerometers are general-purpose accelerometers with 100mV/g sensitivity and ±5% sensitivity tolerance. These IEPE accelerometers feature a wide frequency range, low noise floor, reverse wiring protection, 80g peak acceleration range, 500g peak vibration limit, and 32kHz resonance frequency. The 726/726T accelerometers also feature a 2mA to 10mA current regulating diode, 18VDC to 30VDC voltage source range, and operate from -50°C to 120°C temperature range. These accelerometers are manufactured in ISO 9001 facility and include SF1 mounting studs.Features
- Wide frequency range
- Low noise floor
- Reverse wiring protection
- 80g peak acceleration range
- 500g peak vibration limit
- 32kHz resonance frequency
- 2mA to 10mA current regulating diode
- 18VDC to 30VDC voltage source range
- -50°C to 120°C operating temperature range
- Grounding:
- 726 (side connector):
- Case grounded
- 726T (base-isolated):
- Top connector
- 726 (side connector):
Dimensional Diagram (inches)
Published: 2023-02-06
| Updated: 2024-05-02