Amphenol Piher PT-10 Carbon Potentiometers
Amphenol Piher PT-10 Carbon Potentiometers feature a carbon resistive element and polyester substrate in a dust-proof enclosure with life up to 10,000 cycles. The PT-10 potentiometers operate where frequent adjustment is required, and control variable outputs including frequency, motor speed, and volume. These Amphenol Piher carbon potentiometers come with a shaftless design that allows for different engagement mechanisms such as a customized shaft, motor, or human interface adjustment. The PT-10 potentiometers offer mechanical detents, 3% linearity and 100K cycles, self-extinguishable plastic UL94V-0, and low torque version upon request. These 10mm carbon potentiometers come in vertical mounting with horizontal adjustment and horizontal mounting with vertical adjustment.Amphenol Piher PT-10 Carbon Potentiometers feature 1000 hours of electrical life at 50°C and 1000 cycles of mechanical life. These PT-10 potentiometers operate in a -25°C to 70°C temperature range. Typical applications include test and measurement equipment, consumer electronics, appliances, small engines, and medical equipment control panels.
Features
- Carbon resistive element
- Dustproof enclosure
- Polyester substrate
- Wiper positioned at initial, 50%, or fully clockwise
- Upon request:
- Available in magazines for automatic insertion
- Long-life model for low-cost control potentiometer applications
- Self-extinguishable plastic UL 94V-0
- Cut track option (open circuit)
- Special tapers
- Mechanical detents
- Low torque version
- Special switch option
- 3% linearity and 100K cycles mechanical life
Specifications
- Electrical
- 100Ω ≤ Rn ≤ 5MΩ range of values
- Tolerance:
- 100Ω ≤ Rn ≤ 1MΩ
- 1MΩ ≤ Rn ≤ 5MΩ
- Maximum voltage ranges:
- 200VDC (lin)
- 100VDC (no lin)
- -25°C to 70°C operating temperature range
- Mechanical
- 235° ±5° mechanical rotation angle
- 220° ±20° electrical rotation angle
- 0.4Ncm to 2Ncm torque
- Up to 100K life cycles
Applications
- Test and measurement equipment
- Consumer electronics
- Appliances
- Small engines
- Robotics
- Motion controllers
- Medical equipment control panels
Published: 2008-07-10
| Updated: 2025-05-06