Amphenol Wilcoxon 787 Accelerometers
Amphenol Wilcoxon 787 Accelerometers are hermetically sealed and provide a sensitivity tolerance of 100mV/g or 500mV/g with ±5% tolerance. These accelerometers and dual-output sensors feature a side-exit connector orientation and an operating temperature range of -50°C or -55°C to +150°C. Amphenol Wilcoxon 787 Accelerometers are manufactured in an approved ISO 9001 facility and come with a lifetime warranty.Features
- Dynamic vibration integrated electronics piezoelectric (IEPE) sensor output
- Hermetically sealed
- Side-exit connector orientation
- Part 787F is usable in submerged applications up to 30'
- Lifetime warranty
- Manufactured in an approved ISO 9001 facility
Specifications
- -50°C or -55°C to +120°C operating temperature range
- 500g vibration limit
- 5000g shock limit
- 100Ω max. output impedance
- 100mV/g or 500mV/g, ±5% sensitivity tolerance
- Weighs 145g
- 316L stainless steel case material
Published: 2019-04-16
| Updated: 2024-05-17