Amphenol RF SMB Cable Assemblies

Amphenol RF SMB Cable Assemblies perform from DC to 4GHz with 50Ω or 75Ω impedance. These connectors offer a snap-on interface for quick installation and ease of use. SMB assemblies are offered in a variety of configurations and are dimensioned in metric and imperial lengths. Amphenol RF SMB Cable Assemblies conform to the requirements of MIL-C-39012, and the interface is in compliance with MIL-STD-348. Typical applications are base stations, antennas, radio boards, PC/LAN, WLAN, global positioning systems (GPS), instrumentation, test and measurement laboratory equipment, and telecommunications.

Features

  • Broadband performance with low reflection DC to 4GHz
  • 50Ω or 75Ω impedance
  • Push-on and snap-on mating styles for quick installation
  • Accommodates a wide range of RG flexible coaxial cables

Applications

  • Base stations
  • Antennas
  • Radio boards
  • PC/LAN
  • WLAN
  • GPS
  • Instrumentation
  • Telecommunications
  • Test and measurement laboratory equipment
Published: 2015-06-11 | Updated: 2022-03-11