ams OSRAM SFH 7061 Optical Force & Proximity Sensor Module
ams OSRAM SFH 7061 Optical Force and Proximity Sensor Module features an integrated 940nm IR emitter and photodiode in a 1.8mm x 1mm x 0.5mm package. This module is designed to withstand 2kV ESD according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2). The SFH 7061 module's IR emitter features a maximum reverse voltage of 5V, a typical half angle of ±60°, a typical radiant intensity of 2mW/sr, and a total radiant flux of 5.6mW. This module's photodiode features a spectral sensitivity range of 820nm to 1100nm, a radiant sensitive area of 0.121mm2, and a typical open-circuit voltage of 225mV.
Features
- 2kV ESD according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
- 940nm peak wavelength
- Light barrier to block optical crosstalk
- 1.8mm x 1.0mm x 0.5mm small package
- Multi-chip package featuring 1 emitter and one detector
Specifications
- Infrared emitter:
- 100mA maximum forward current range
- 700mA maximum forward current pulsed
- 5V maximum reverse voltage
- 950nm peak wavelength
- ±60° typical half angle
- 2mW/sr typical radiant intensity
- 5.6mW total radiant flux
- Photodiode:
- 6V maximum reverse voltage
- 820nm to 1100nm spectral range of sensitivity
- 0.121mm2 radiant sensitive area
- 225mV typical open-circuit voltage
Dimensional Diagram
Videos
Published: 2026-01-12
| Updated: 2026-10-12