Analog Devices Inc. ADP5056-EVALZ Evaluation Board
Analog Devices Inc. ADP5056-EVALZ Evaluation Board features the ADP5056, which combines three high-performance buck regulators in a 43-terminal land grid array. It meets demanding performance and board space requirements. The ADP5056-EVALZ connects to input voltages up to 18V directly, without any preregulators.Features
- Wide input voltage range, 2.75V to 18V
- Bias input voltage range, 4.5V to 18V
- Full-featured evaluation board for the ADP5056
- Channel 1 and Channel 2, 7A synchronous buck regulator, or 14A output in parallel operation
- Channel 3, 3A synchronous buck regulator
- Selective PSM or FPWM operation
- Programmable switching frequency from 2.5MHz to 250kHz
- Frequency synchronization input or output
Applications
- Small cell base stations
- Field programmable gate array (FPGA) and processor applications
- Security and surveillance
- Medical applications
Published: 2021-07-13
| Updated: 2022-03-11