Analog Devices Inc. ADXL367 Customer Evaluation System
Analog Devices Inc. ADXL367 Customer Evaluation System consists of a main board (EVAL-SDP-CB1Z evaluation platform), an interface board (EVAL-SDP-INTER4-Z), and a satellite board (EVAL-ADXL367Z breakout board). This evaluation system allows the user to test and evaluate the ADXL367 accelerometer. The ADXL367 system comes with all the necessary cables and connectors. This customer evaluation system is a flexible inertial sensor evaluation platform with fast and easy installation.Features
- Flexible inertial sensor evaluation platform
- Controller board and interface board operate with interchangeable evaluation boards
- Separates Device Under Test (DUT) from a controller for accurate environmental testing
- Save data to file
- Standard USB cable for power and communications
- PC-based Graphical User Interface (GUI)
- Fast and easy installation
Kit Contents
- EVAL-SDP-CB1Z:
- SDP controller boards provide the means for communicating with the ADXL367 from the PC
- EVAL-SDP-INTER4-Z:
- This board serves as an interposer between the SDP controller board and the evaluation board
- EVAL-ADXL367Z:
- This is a small PCB that consists of the sensor, the necessary decoupling capacitors, and pin headers for easy connectivity
- USB cable and other connectors
Published: 2022-06-28
| Updated: 2022-07-19