Analog Devices Inc. EVAL-ADIN1110EBZ Evaluation Board
Analog Devices Inc. EVAL-ADIN1110EBZ Evaluation Board is an adaptable platform that enables fast evaluation of ADIN1110: a robust and low power 10BASE-T1L MAC-PHY. The board provides 10Mbit per second Single Pair Ethernet (SPE) connections with devices across 1.7km of cable. The EVAL-ADIN1110EBZ board offers two modes of operation for maximum flexibility: a serial command interface using USB and an Arduino interface. This evaluation board can also operate in stand-alone mode that is configured by setting hardware configuration links and switches. The SPI interface provides configuration and data access to the ADIN1110.Features
- Easy access to all ADIN1110 features.
- Stand-alone hardware configured operation.
- Flexible power supplies and prototyping options.
- On-board Arm® Cortex®-M4 STM32L4S5QII3P ultra-low-power microcontroller.
Block Diagram
Published: 2022-02-08
| Updated: 2024-07-04